- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1252322-1
1252322-1
TE Connectivity / AMP Brand
Conn SSMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn SSMA RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold Over Copper
Search Keywords: 12523221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1252322-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SSMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
-
Dimension:6.4 x 6.4 x 9.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
75
$281.94
150
$144.00
225
$98.02
300 +
$96.06
Click for Quote
Log in
to unlock special pricing