- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-25022-5
1-25022-5
TE Connectivity / AMP Brand
Labels Calibration Label Paperboard Matte Yellow 146.1x73mm
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Labels Calibration Label Paperboard Matte Yellow 146.1x73mm
Search Keywords: 1250225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-25022-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7320205060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Calibration Label
-
Operating Temperature:-40 to 80 °C
-
Family:QMT214
-
Finish:Matte
-
Color:Yellow
-
Material:Paperboard
-
Dimensions:146.1x73 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$63.79
5
$56.92
10
$55.22
25
$52.86
50
$50.68
100
$49.33
250 +
$48.68
Click for Quote
Log in
to unlock special pricing