- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1241962-1
1241962-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount T/R Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount T/R Automotive
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Standard Power-Timer Series
- Wire Range = 3.00-5.00² [12-10] mm [AWG]
- Insulation Diameter, Range = 6.00 - 8.15 mm
Search Keywords: 12419621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241962-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
1500 -
Contact Type:Power3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper Iron3465
-
Contact Plating:Electro Tin Over Nickel3466
-
Maximum Current Rating:40 A
-
Termination Method:Crimp3483
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
36 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,500
$0.4074
3,000
$0.3845
6,000
$0.3740
7,500
$0.3730
10,500
$0.3458
15,000
$0.3449
25,500
$0.3053
51,000 +
$0.2975
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments