- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1241724-2
1241724-2
TE Connectivity / AMP Brand
Discrete Wire Housing Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Discrete Wire Housing Connectors
Search Keywords: 12417242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241724-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:F3489
-
Termination Method:Crimp3503
-
Number of Contacts:32
-
Maximum Voltage Rating:123494VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$0.6144
500
$0.4992
1,200
$0.4768
3,600
$0.4376
6,000
$0.4365
8,400
$0.4260
10,800
$0.4249
15,600 +
$0.4196
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments