- Home ›
- All Products›
- 1-2416049-3
1-2416049-3
TE Connectivity / AMP Brand
PBES22 40 LED 24V AC/DC 10mA NC NC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PBES22 40 LED 24V AC/DC 10mA NC NC
Search Keywords: 124160493
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2416049-3
-
Alias/AKA:PBES22L024R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$20.52
30
$19.91
50
$19.33
100
$18.27
250
$17.79
500
$16.64
1,000 +
$15.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments