- Home ›
- All Products›
- 1-2416049-1
1-2416049-1
TE Connectivity / AMP Brand
PBES22 40 LED 6V AC/DC 11mA NC NC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PBES22 40 LED 6V AC/DC 11mA NC NC
Search Keywords: 124160491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2416049-1
-
Alias/AKA:PBES22L022R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
13
$25.65
25
$20.01
38
$18.43
50 +
$18.06
Click for Quote
Log in
to unlock special pricing