- Home ›
- All Products›
- 1241374-3
1241374-3
TE Connectivity / AMP Brand
AMP MCP 1.5K, CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMP MCP 1.5K, CONTACT
Search Keywords: 12413743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241374-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
8000 -
Typical Current Rating:13 A
-
Interface Plating:Silver (Ag)
-
Crimp Type:F-Crimp
-
Terminal Transmits:0 – 24 A (Low Power)
-
Packaging Quantity:8000
-
Packaging Method:Reel
-
Primary Locking Feature:Locking Lance
-
Agency/Standard:LV214
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Receptacle
-
Receptacle Style:180°
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 80 °C, 85 °C, 90 °C
-
Mating Tab Thickness:.024 in, .6 mm
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Mating Tab Width:.059 in, 1.5 mm
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:1.5K
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
6,000
$0.6308
12,000
$0.3340
18,000
$0.2350
24,000 +
$0.2303
Click for Quote
Log in
to unlock special pricing