- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1241171-3
1241171-3
TE Connectivity / AMP Brand
1-4pos. AMP multifitting Mark II ASSEMBLY PITCH 5mm TAB VERSION
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Description
+
1-4pos. AMP multifitting Mark II ASSEMBLY PITCH 5mm TAB VERSION
Search Keywords: 12411713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1241171-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:5 mm
-
Number of Contacts:3Power
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 130 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,645
Can Ship immediately
Minimum Order Quantity:
200
Price (USD)
Qty
Unit Price
200
$0.418
800
$0.405
1,600
$0.392
15,680
$0.380
50,000
$0.305
100,000
$0.267
250,000 +
$0.237
Click for Quote
Log in
to unlock special pricing