- Home ›
- All Products›
- 1-2396234-8
1-2396234-8
TE Connectivity / AMP Brand
MRSSV 2.54 BL SD GRA 16 SMT GULL T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MRSSV 2.54 BL SD GRA 16 SMT GULL T&R
Search Keywords: 123962348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2396234-8
-
Alias/AKA:MRSSV1DG16SMGWTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Removable Tape Seal:Without
-
Number of Rotary Switch Positions:16
-
Contact Base Material:Copper Alloy
-
Rotary Switch Mounting Angle:Vertical
-
Rotary Switch Voltage Rating:20 VAC, 20 VDC
-
Illuminated:No
-
Solder Tail Contact Plating:Gold over Nickel
-
Auto-Insertable:Yes
-
Rotary Switch Type:Rotary DIP
-
Rotary Switch Mounting Type:Surface Mount
-
Actuator Color:White
-
Switch Style:Rotary
-
Comment:Hexadecimal Gray
-
Number of Switches:16
-
Actuator Style:Screwdriver Slot
-
Oil-Tight:No
-
Contact Underplating Material:Nickel
-
Rotary Switch Housing Material:Thermoplastic
-
Rotary Switch Contact Current Rating:.02 A
-
Sealed Rotary Switch:Yes
-
Product Type:Switch
-
Rotary Switch Contact Mating Area Plating Material:Gold
-
Packaging Method:Tape & Reel
-
Termination Style:Outside L
-
Centerline:.1 in, 2.54 mm
-
Code Type:Hexadecimal Gray
-
Number of Actuators:Single
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$10.58
500
$5.60
750
$3.94
1,000 +
$3.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments