- Home ›
- All Products›
- 1-2394085-2
1-2394085-2
TE Connectivity / AMP Brand
Pre-ASSY,Finger Access,Code L
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Pre-ASSY,Finger Access,Code L
Search Keywords: 123940852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2394085-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature (Max):140 °C, 284 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Voltage:1000 VAC, 1000 VDC
-
Operating Temperature Range:-40 – 140 °C, -104 – 284 °F
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Power & Signal
-
Cable Exit Angle:180°
-
Serviceable:Yes
-
Mating Alignment Type:Polarization
-
Degree of Protection:IPX9K
-
Terminal Position Assurance:Yes
-
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:Clean Body
-
Connector System:Wire-to-Bus Bar
-
Strain Relief:With
-
Connector Position Assurance Capable:Yes
-
Sealable:Yes
-
Housing Material:PA GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
10 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
45
$24.58
90
$15.12
135
$11.97
180 +
$11.73
Click for Quote
Log in
to unlock special pricing