- Home ›
- All Products›
- 1-2385838-1
1-2385838-1
TE Connectivity / AMP Brand
62.POS.MIXED REC.HSG
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
62.POS.MIXED REC.HSG
Search Keywords: 123858381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2385838-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Voltage:32 VDC
-
Centerline (Pitch):.157 in, .197 in, 4 mm, 5.5 mm
-
Connector Position Assurance Capable:Yes
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Circuit Application:Power & Signal
-
Operating Temperature (Max):120 °C, 248 °F
-
Primary Locking Feature:Locking Lance
-
Nominal Voltage Architecture:12 V
-
Connector System:Wire-to-Panel , Wire-to-Wire
-
Degree of Protection:IP69K
-
Mating Alignment Type:Keyed
-
Primary Product Color:Black
-
Contact Current Rating (Max):40 A
-
Sealable:Yes
-
Housing Material:PBT GF20
-
Number of Positions:62
-
Contact Size:1.5K , 2.8mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Contact Type:Receptacle
-
Mating Tab Width:.11 in, 2.8 mm
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
-
Connector & Housing Type:Housing for female terminals
-
Cable Exit Angle:90°
-
Number of Rows:3 , 4
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,548
can ship
MOQ for out of Stock Qty:
54
17 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
54
$22.62
108
$13.92
162
$11.02
216 +
$10.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments