- Home ›
- All Products›
- 1-2383938-2
1-2383938-2
TE Connectivity / AMP Brand
TERMI-BLOK SMD MOUNT 180_12P_5 MM
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK SMD MOUNT 180_12P_5 MM
Search Keywords: 123839382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2383938-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
230 -
Connector & Contact Terminates To:Printed Circuit Board
-
Stacking Configuration:Side Stackable
-
Connector Mounting Type:Board Mount
-
Number of Positions:12
-
Number of Rows:1
-
Packaging Quantity:230
-
Stacked Levels:Level 1
-
Housing Material:High Temperature Polyamide
-
Contact Current Rating (Max):13.5 A
-
Contact Base Material:Copper Alloy
-
Connector System:Wire-to-Board
-
Wire Protection:With
-
Screw Material:Copper Alloy
-
Terminal Block Connector Type:Header
-
Contact Mating Area Plating Material:Tin
-
Screw Plating Material:Tin
-
Wire Size:30 – 16 AWG, .05 – 1.31 mm²
-
Centerline (Pitch):.196 in, 5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Packaging Method:Tape & Reel
-
Circuit Application:Power & Signal
-
Wire Entry Location:Side
-
Wire Entry Angle:90°
-
Operating Voltage:300 VAC
-
Termination Method to Printed Circuit Board:Surface Mount
-
Primary Product Color:Black
-
Thread Size:M3
-
Product Orientation:Vertical
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
230
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
230
$15.88
460
$8.41
690
$5.91
920 +
$5.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments