- Home ›
- All Products›
- 1-2381595-6
1-2381595-6
TE Connectivity / AMP Brand
Power Versa-Lock PLUG, 2X3 KEY A, GWT
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Power Versa-Lock PLUG, 2X3 KEY A, GWT
Search Keywords: 123815956
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2381595-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Glow Wire Rating:Glow Wire
-
Circuit Application:Power
-
Circuit Identification Feature:With
-
Housing Color:Blue
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector & Housing Type:Plug
-
Approved Standards:UL E28476
-
Number of Power Positions:6
-
Packaging Method:Carton
-
Rectangular Power Connector Type:Housing
-
Agency/Standard:UL
-
Number of Columns:3
-
Contact Layout:Matrix
-
Connector & Contact Terminates To:Wire & Cable
-
Number of Rows:2
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Wire
-
Contact Retention Within Housing:With
-
Centerline (Pitch):.197 in, 5 mm
-
Row-to-Row Spacing:.285 in, 7.25 mm
-
Contact Type:Receptacle
-
UL Flammability Rating:UL 94V-0
-
Housing Material:66 Nylon (GF)
-
Operating Voltage:600 VAC, 600 VDC
-
Sealable:Yes
-
Number of Positions:6
-
Cable Exit Angle:180°
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
20 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
120
$0.900
360
$0.726
1,080
$0.633
2,520
$0.581
5,040
$0.561
7,560
$0.556
10,080
$0.553
15,000 +
$0.551
Click for Quote
Log in
to unlock special pricing