- Home ›
- All Products›
- 1-2381317-3
1-2381317-3
TE Connectivity / AMP Brand
Power Versa-Lock CAP, 1X3 KEY A, GWT
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Power Versa-Lock CAP, 1X3 KEY A, GWT
Search Keywords: 123813173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2381317-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Panel Thickness (Recommended):.031 – .078 in, .8 – 2 mm
-
Sealable:Yes
-
Housing Color:Blue
-
Number of Positions:3
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Carton
-
Contact Layout:Inline
-
Agency/Standard:UL
-
Approved Standards:UL E28476
-
Number of Rows:1
-
Cable Exit Angle:180°
-
Operating Voltage:600 VAC, 600 VDC
-
Contact Type:Tab
-
Connector System:Wire-to-Wire
-
Panel Mount Feature:With
-
Connector Mounting Type:Panel Mount
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Rectangular Power Connector Type:Housing
-
Connector & Housing Type:Cap
-
Termination Method to Wire & Cable:Crimp
-
Panel Mount Feature Type:Latches
-
Contact Retention Within Housing:With
-
Housing Material:66 Nylon (GF)
-
Number of Columns:3
-
Number of Power Positions:3
-
Circuit Application:Power
-
Centerline (Pitch):.197 in, 5 mm
-
Glow Wire Rating:Glow Wire
-
Circuit Identification Feature:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
58,000
can ship
Minimum Order Quantity:
125
Order Increment:
125
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
125
$0.6105
500
$0.4960
1,000
$0.4738
2,500
$0.4471
5,000
$0.4349
7,500
$0.4338
10,000
$0.4021
15,000 +
$0.4011
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments