- Home ›
- All Products›
- 1-2381260-1
1-2381260-1
TE Connectivity / AMP Brand
Power Versa-Lock PLUG, 1X1 KEY A,GWT
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Power Versa-Lock PLUG, 1X1 KEY A,GWT
Search Keywords: 123812601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2381260-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Connector & Contact Terminates To:Wire & Cable
-
Rectangular Power Connector Type:Housing
-
Operating Voltage:600 VAC, 600 VDC
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:1
-
Circuit Application:Power
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Glow Wire Rating:Glow Wire
-
Centerline (Pitch):.197 in, 5 mm
-
Housing Color:Blue
-
Contact Retention Within Housing:With
-
UL Flammability Rating:UL 94V-0
-
Sealable:Yes
-
Connector & Housing Type:Plug
-
Number of Columns:1
-
Cable Exit Angle:180°
-
Packaging Method:Carton
-
Contact Layout:Inline
-
Housing Material:66 Nylon (GF)
-
Agency/Standard:UL
-
Approved Standards:UL E28476
-
Connector System:Wire-to-Wire
-
Number of Rows:1
-
Circuit Identification Feature:With
-
Number of Power Positions:1
-
Contact Type:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,106
Can Ship immediately
Manufacturer Stock:
54,000
can ship
Minimum Order Quantity:
450
Order Increment:
450
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
450
$0.3300
900
$0.3197
2,700
$0.2922
5,400
$0.2802
7,650
$0.2795
10,350
$0.2662
15,300
$0.2591
25,200 +
$0.2455
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments