- Home ›
- All Products›
- 1-2377130-1
1-2377130-1
TE Connectivity / AMP Brand
EP II plug housing, 11P, NON-GWT
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP II plug housing, 11P, NON-GWT
Search Keywords: 123771301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2377130-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2400 -
Connector & Housing Type:Plug
-
PCB Mount Retention:Without
-
Number of Rows:1
-
Mating Retention:With
-
Panel Mount Feature:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention Type:Locking Latch
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Type:Receptacle
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:With
-
Housing Material:Nylon
-
Strain Relief:Without
-
Connector System:Wire-to-Board
-
Centerline (Pitch):.156 in, 3.96 mm
-
Contact Retention Within Housing:With
-
Connector & Contact Terminates To:Wire & Cable
-
Sealable:No
-
Number of Positions:11
-
Housing Color:Natural
-
Operating Voltage:600 VAC, 600 VDC
-
Rectangular Power Connector Type:Housing
-
Packaging Method:Bag
-
Circuit Application:Power & Signal
-
Termination Method to Wire & Cable:Crimp
-
Contact Current Rating (Max):12.3 A
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Mating Alignment Type:Polarization
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
MOQ for In Stock Qty:
1200
MOQ for out of Stock Qty:
1200
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,200
$0.3805
1,800
$0.3551
2,400 +
$0.3480
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments