- Home ›
- All Products›
- 1-2371035-2
1-2371035-2
TE Connectivity / AMP Brand
2POS,DIA 4MM,SOC HSG ASSY,SLD,COD B
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2POS,DIA 4MM,SOC HSG ASSY,SLD,COD B
Search Keywords: 123710352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2371035-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
154 -
Housing Material:PA GF
-
Connector Shape:Circular
-
Number of Positions:2
-
Sealable:Yes
-
Connector Position Assurance Capable:Yes
-
Contact Current Rating (Max):70 A
-
Contact Type:Socket
-
Circuit Application:Power & Signal
-
Connector System:Cable-to-Panel
-
Operating Temperature (Max):140 °C, 284 °F
-
Terminal Position Assurance:Yes
-
Mating Pin Diameter:1.57 in, 4 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Voltage:1000 VAC, 1000 VDC
-
Mating Alignment:With
-
Cable Exit Angle:180°
-
Connector & Housing Type:Housing for female terminals
-
Strain Relief:With
-
Operating Temperature Range:-40 – 140 °C, -104 – 284 °F
-
Mating Alignment Type:Keyed
-
Primary Product Color:Orange
-
Primary Locking Feature:On the Terminal
-
Contact Size:1.2mm , 4mm
-
Degree of Protection:IPX9K
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
154
can ship 5/6/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
193
30 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$26.61
50
$26.55
100
$26.48
193
$26.41
385
$13.98
578
$9.60
770 +
$9.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments