- Home ›
- All Products›
- 1-2370527-9
1-2370527-9
TE Connectivity / AMP Brand
PLUG, HOUSING, POWER VERSA-LOCK, KEY A
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PLUG, HOUSING, POWER VERSA-LOCK, KEY A
Search Keywords: 123705279
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2370527-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector & Housing Type:Plug
-
Rectangular Power Connector Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Row-to-Row Spacing:.285 in, 7.25 mm
-
Packaging Method:Carton
-
Centerline (Pitch):.197 in, 5 mm
-
Contact Type:Receptacle
-
Connector System:Wire-to-Wire
-
Sealable:Yes
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:3
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power
-
Number of Power Positions:9
-
Operating Voltage:600 VAC, 600 VDC
-
Housing Color:Blue
-
Operating Temperature Range:-30 – 105 °C, 22 – 221 °F
-
Housing Material:66 Nylon (GF)
-
Contact Retention Within Housing:With
-
Glow Wire Rating:Glow Wire
-
Number of Positions:9
-
Number of Columns:3
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.6820
300
$0.5542
1,000
$0.5293
2,500
$0.4995
5,000
$0.4858
7,500
$0.4729
10,000
$0.4492
15,000 +
$0.4481
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments