- Home ›
- All Products›
- 1-2366600-6
1-2366600-6
TE Connectivity / AMP Brand
DYNAMIC D1000 SLIM TAB HSG 6P X KEY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DYNAMIC D1000 SLIM TAB HSG 6P X KEY
Search Keywords: 123666006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2366600-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Termination Method to Wire & Cable:Crimp
-
Sealable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Product Type:Housing
-
Contact Current Rating (Max):8 A
-
Number of Positions:6
-
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Row-to-Row Spacing:.079 in, 2 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
-
Centerline (Pitch):.106 in, 2.7 mm
-
Connector & Housing Type:Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
200
$0.7214
250
$0.7196
500
$0.7178
1,000
$0.7160
1,500
$0.7142
3,000
$0.4395
4,500
$0.3479
6,000 +
$0.3410
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments