- Home ›
- All Products›
- 1-2365497-0
1-2365497-0
TE Connectivity / AMP Brand
EP2.5 single row SMT header,GWT,10P
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
EP2.5 single row SMT header,GWT,10P
Search Keywords: 123654970
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2365497-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Termination Post & Tail Length:.134 in, 3.4 mm
-
Connector System:Wire-to-Board
-
Operating Voltage:250 VAC, 250 VDC
-
Contact Mating Area Plating Material Thickness:80 – 200 µin, 2 – 5 µm
-
Contact Mating Area Plating Material Finish:Bright
-
PCB Mount Alignment:With
-
Mating Alignment Type:Keyed , Polarization
-
Primary Product Color:Natural
-
Contact Base Material:Brass
-
Connector & Contact Terminates To:Printed Circuit Board
-
Round Termination Post & Tail Diameter:.024 in, .6 mm
-
Agency/Standard:UL
-
Contact Mating Area Length:.142 in, 3.6 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Mating Area Plating Material:Tin
-
Mating Retention:With
-
Termination Method to Printed Circuit Board:Surface Mount
-
Circuit Application:Power & Signal
-
Connector Contact Load Condition:Fully Loaded
-
PCB Mount Retention:Without
-
Mating Alignment:With
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.098 in, 2.5 mm
-
Number of Positions:10
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Pin
-
Contact Shape & Form:Round
-
Housing Material:Nylon-GF
-
PCB Contact Termination Area Plating Material Thickness:80 – 200 µin, 2 – 5 µm
-
Number of Rows:1
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Mounting Type:Board Mount
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material:Tin
-
Packaging Type:Tape & Reel
-
Approved Standards:UL 1977
-
PCB Mount Alignment Type:Peg
-
Contact Current Rating (Max):4.2 A
-
PCB Mount Orientation:Vertical
-
Mating Pin Diameter:.024 in, .6 mm
-
Glow Wire Rating:GWT 750°C (Without Flame)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
500
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$1.310
1,500
$1.040
2,000 +
$1.018
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments