- Home ›
- All Products›
- 1-2363696-1
1-2363696-1
TE Connectivity / AMP Brand
MULTIFUNCT PUCK ANT CELL/WIFI SMA 3M
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
MULTIFUNCT PUCK ANT CELL/WIFI SMA 3M
Search Keywords: 123636961
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2363696-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529109100
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Antenna Type:Enclosure
-
Mounting Retention Type:Panel Mount
-
Precision Level:Standard
-
Number of Ports:2
-
Polarization:Vertical Linear
-
Active Antenna:No
-
Gain (Max):4 dB
-
Antenna Connection Type:SMA
-
Antenna Style:External
-
Impedance:50 Ω
-
Region:Global
-
Antenna Connector Type:SMA Plug
-
Mounts To:Panel
-
Application by Region:CDMA - Americas - 1850 – 1990 MHz , CDMA - Americas - 824 – 894 MHz , GNSS - Global - 1560 – 1602 MHz , GNSS - Global - L1 - 1575.4 , GSM - Americas - 1850 – 1990 MHz , GSM - Americas - 824 – 894 MHz , GSM - EU - 1710 – 1880 MHz , GSM - EU - 880 – 960 MHz , LTE - Americas - 824 – 894 MHz , LTE - EU - 1710 – 1880 MHz
-
Frequency Band:1710 – 3800 MHz, 2400 – 2485 MHz, 4900 – 6000 MHz, 698 – 960 MHz
-
Product Height:1.905 in, 22.5 mm
-
Cable Length:118.11 in, 3000 mm
-
Antenna Protocol:LTE / UMTS / US DUAL / EU TRIVAND / WCDMA , Wi-Fi
-
VSWR (Max):<2.5:1
-
Wireless Application:CDMA 1900 , CDMA 850 , Cellular , GPS , GSM , GSM 1800 , GSM 900 , IoT , LTE , M2M
-
Product Diameter:3.14 in, 80 mm
-
Cable Insulation Diameter (Max):.11 in, 2.8 mm
-
Packaging Method:Bag & Box
-
Wireless Standard:802.11 a/g/n/ac & Wi-Fi , EU Cellular , EU Dual Band , LTE, UMTS, US Dual, EU Triband & WCDMA , US Dual & EU Dual & WCDMA
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$39.01
9
$38.29
10
$36.11
25
$35.27
100
$34.85
500
$34.42
1,000 +
$33.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments