- Home ›
- All Products›
- 1-2362764-0
1-2362764-0
TE Connectivity / AMP Brand
MATENET,CABLE ASSY,1 GBPS UTP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MATENET,CABLE ASSY,1 GBPS UTP
Search Keywords: 123627640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2362764-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Cable Type:Ethernet
-
Impedance:100 Ω
-
Operating Voltage:60 VDC
-
Sealable:No
-
Jacket Material:TPE
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Shielded:No
-
Cable Assembly Length:15 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
44 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
7
$42.57
13
$34.38
19
$32.93
25 +
$32.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments