- Home ›
- All Products›
- 1-2361116-1
1-2361116-1
TE Connectivity / AMP Brand
LUMAWISE Endurance N+ Shorting Cap
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
LUMAWISE Endurance N+ Shorting Cap
Search Keywords: 123611161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2361116-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Color:Black
-
Sealable:Yes
-
Product Diameter:3.33 in, 84.7 mm
-
Lighting Connector Features Included:Not Vented
-
Contact Current Rating (Max):15 A
-
Lighting Product Type:Shorting Cap
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Surge Protection:None
-
Number of Positions:3
-
Circuit Application:Power
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
263
$13.38
525
$7.10
788
$4.99
1,050 +
$4.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments