- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1236089-5
1236089-5
TE Connectivity / AMP Brand
Conn D-Subminiature PL 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PL 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
Search Keywords: 12360895
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1236089-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5
$468.04
10
$247.79
15
$174.37
20 +
$170.88
Click for Quote
Log in
to unlock special pricing