- Home ›
- All Products›
- 1-2359366-1
1-2359366-1
TE Connectivity / AMP Brand
MCIO INTERGRATED CONN, V/T,8X, SMT TYPE
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MCIO INTERGRATED CONN, V/T,8X, SMT TYPE
Search Keywords: 123593661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2359366-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Underplating Material:Nickel
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Base Material:Copper Alloy
-
Connector System:Cable-to-Board
-
Connector Mates With:Cable Plug Assembly
-
PCB Mount Orientation:Vertical
-
Industry Standard:SFF-TA-1016
-
Number of Rows:2
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:74
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):1 A
-
Contact Mating Area Plating Material Thickness:15 µin, .381 µm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Centerline (Pitch):.023 in, .6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1,000
$17.65
2,000
$9.01
3,000
$6.14
4,000 +
$6.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments