- Home ›
- All Products›
- 1-2355825-7
1-2355825-7
TE Connectivity / AMP Brand
Mezalok, Socket, 114 p, 17 mm, 50 Au,
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Mezalok, Socket, 114 p, 17 mm, 50 Au,
Search Keywords: 123558257
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2355825-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
100 -
UL Flammability Rating:UL 94V-0
-
Packaging Type:Tape & Reel
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention:Without
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Centerline (Pitch):.05 in, 1.27 mm
-
Connector Height:.236 in, 6 mm
-
Number of Rows:6
-
Contact Base Material:Beryllium Copper
-
Industry Standard:VITA 61
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Board-to-Board Configuration:Parallel
-
PCB Mount Orientation:Vertical
-
Mating Tab Width:.017 in, .43 mm
-
Mating Alignment Type:Keyed
-
Contact Layout:Matrix
-
Packaging Quantity:450
-
Row-to-Row Spacing:.05 in, 1.27 mm
-
Termination Method to Printed Circuit Board:Surface Mount - Solder Ball
-
Mating Tab Thickness:.018 in, .46 mm
-
Sealable:No
-
Contact Mating Area Plating Material Thickness:50 µin, 50 µm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Number of Positions:114
-
Circuit Application:Signal
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Current Rating (Max):1.5 A
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Assembly Process Feature:Pick and Place Cover
-
Primary Product Color:Natural
-
Housing Material:LCP
-
Stackable:Yes
-
Connector System:Board-to-Board
-
Stack Height:.669 in, 17 mm
-
Operating Voltage:250 VAC
-
Contact Type:Socket
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
25 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$187.64
200
$95.84
300
$65.24
400 +
$63.93
Click for Quote
Log in
to unlock special pricing