- Home ›
- All Products›
- 1-2350224-4
1-2350224-4
TE Connectivity / AMP Brand
SGI 2.0 Plug Housing, 4 Position, Key A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SGI 2.0 Plug Housing, 4 Position, Key A
Search Keywords: 123502244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2350224-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3400 -
Number of Rows:1
-
Number of Signal Positions:4
-
Contact Type:Receptacle
-
Centerline (Pitch):.079 in, 2 mm
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Sealable:No
-
Connector & Contact Terminates To:Wire & Cable
-
Housing Material:PA GF
-
Contact Current Rating (Max):2.5 A
-
Insertion Force:4.9 Newton
-
Number of Positions:4
-
Connector & Housing Type:Plug
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7650
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
7,650
$0.1375
15,300
$0.0846
22,950
$0.0670
30,600 +
$0.0657
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments