- Home ›
- All Products›
- 1-2349949-4
1-2349949-4
TE Connectivity / AMP Brand
DYNAMIC 1200D REC HSG 8P X BLACK GF33%
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DYNAMIC 1200D REC HSG 8P X BLACK GF33%
Search Keywords: 123499494
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2349949-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Sealable:No
-
Connector & Housing Type:Receptacle
-
Number of Rows:2
-
Mating Retention:With
-
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:8
-
Connector Product Type:Housing
-
Row-to-Row Spacing:.129 in, 3.3 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
500
$0.9159
1,000
$0.9136
2,000
$0.5622
3,000
$0.4451
4,000 +
$0.4362
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments