- Home ›
- All Products›
- 1-2348455-2
1-2348455-2
TE Connectivity / AMP Brand
DYNAMIC 1200D HDR ASSY H 4P X BLACK TIN
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1200D HDR ASSY H 4P X BLACK TIN
Search Keywords: 123484552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2348455-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
61 -
Mating Alignment:With
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Retention:With
-
Number of Rows:2
-
Housing Material:Polyester GF
-
Connector System:Wire-to-Board
-
PCB Mount Alignment:Without
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:4
-
Contact Current Rating (Max):5 A
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
PCB Mount Retention Type:Retention Leg
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material Finish:Matte
-
Packaging Type:Tube
-
PCB Mount Orientation:Horizontal
-
Contact Mating Area Plating Material Thickness:80 µin, 2 µm
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.099 in, 2.5 mm
-
Circuit Application:Power & Signal
-
Contact Type:Pin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
610
Order Increment:
61
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
610
$1.831
1,220
$1.127
1,830
$0.892
2,440 +
$0.874
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments