- Home ›
- All Products›
- 1-2348454-3
1-2348454-3
TE Connectivity / AMP Brand
DYNAMIC 1200D HDR ASSY V 6P X BLACK TIN
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1200D HDR ASSY V 6P X BLACK TIN
Search Keywords: 123484543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2348454-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
46 -
PCB Mount Retention Type:Retention Leg
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
Mating Retention:With
-
PCB Mount Alignment:Without
-
Sealable:No
-
PCB Mount Orientation:Vertical
-
Housing Material:Polyester GF
-
PCB Mount Retention:With
-
Mating Alignment:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment Type:Keyed
-
Number of Rows:2
-
Connector Mounting Type:Board Mount
-
Number of Positions:6
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Current Rating (Max):5 A
-
Circuit Application:Power & Signal
-
Contact Mating Area Plating Material Thickness:80 µin, 2 µm
-
Primary Product Color:Black
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Type:Tube
-
PCB Connector Assembly Type:PCB Mount Header
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Type:Pin
-
Centerline (Pitch):.099 in, 2.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
575
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
575
$2.10
1,150
$1.30
1,725
$1.03
2,300 +
$1.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments