- Home ›
- All Products›
- 1-2345658-3
1-2345658-3
TE Connectivity / AMP Brand
HOUSING, 2P, INLINE FEMALE, CLIP, FAKRA
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HOUSING, 2P, INLINE FEMALE, CLIP, FAKRA
Search Keywords: 123456583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2345658-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
300 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Shielded:No
-
Number of Positions:2
-
Connector System:Cable-to-Cable
-
Contact Type:Socket
-
Product Length:1.079 in, 27.4 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Termination Method to Wire & Cable:Crimp
-
Body Material:Polyester, PBT
-
Connector & Housing Type:Housing for female terminals
-
Operating Voltage:800 VAC
-
Cable Type:Coax
-
Housing Color:Pastel Green
-
Centerline (Pitch):.315 in, 8 mm
-
Sealable:No
-
Operating Temperature (Max):125 °C, 257 °F
-
Circuit Application:Signal
-
Product Width:.679 in, 17.25 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.675 in, 17.15 mm
-
Cable Exit Angle:180°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
675
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
675
$0.6156
1,350
$0.4617
2,025
$0.4309
2,700 +
$0.4223
Click for Quote
Log in
to unlock special pricing