- casa ›
- All Products›
- 1-2345658-2
1-2345658-2
TE Connectivity / AMP Brand
HOUSING, 2P, INLINE FEMALE, CLIP, FAKRA
ACESSÓRIOS Notify Me
RoHS Compliant
Bag Embalagem
Certificate of Compliance Guarantee
Descrição
+
HOUSING, 2P, INLINE FEMALE, CLIP, FAKRA
Search Keywords: 123456582
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / AMP Brand
-
Número do item:1-2345658-2
-
Unidade de medida:Per Each
-
RoHS:Yes
-
Supplier Standard Pack::
300 -
Product Width:.679 in, 17.25 mm
-
Operating Voltage:800 VAC
-
Cable Type:Coax
-
Operating Temperature (Max):125 °C, 257 °F
-
Circuit Application:Signal
-
Shielded:No
-
Contact Type:Socket
-
Sealable:No
-
Connector System:Cable-to-Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Body Material:Polyester, PBT
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Number of Positions:2
-
Housing Color:Pastel Orange
-
Centerline (Pitch):.315 in, 8 mm
-
Product Length:1.079 in, 27.4 mm
-
Connector & Housing Type:Housing for female terminals
-
Connector & Contact Terminates To:Wire & Cable
-
Cable Exit Angle:180°
-
Connector Height:.675 in, 17.15 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
675
10 Weeks
Pode enviar
9/7/26
PRICE (USD)
QTD
Unit Price
675
$0.6156
1 350
$0.4617
2 025
$0.4309
2 700 +
$0.4223
Click for Quote
Conecte-se
para desbloquear preços especiais