- Home ›
- All Products›
- 1-2344951-2
1-2344951-2
TE Connectivity / AMP Brand
104POS, MCON 1.2, REC HSG, ASSY, COD A
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
104POS, MCON 1.2, REC HSG, ASSY, COD A
Search Keywords: 123449512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2344951-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Product Length:4.819 in, 122.05 mm
-
Connector & Housing Type:Housing for female terminals
-
Row-to-Row Spacing:.177 in, 4.5 mm
-
Primary Locking Feature:On the Terminal
-
Circuit Application:Signal
-
Packaging Quantity:108
-
Product Width:1.854 in, 47.1 mm
-
Primary Product Color:Green
-
Sealable:Yes
-
Connector Height:1.81 in, 46 mm
-
Serviceable:Yes
-
Terminal Position Assurance:Yes
-
Housing Material:PBT GF
-
Number of Positions:104
-
Cable Exit Angle:90°
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Wire & Cable
-
Degree of Protection:IP67 , IP69K
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Method:Box
-
Number of Rows:4
-
Mating Alignment Type:Keyed
-
Nominal Voltage Architecture:12 V
-
Mating Tab Width:.047 in, 1.2 mm
-
Connector System:Wire-to-Board , Wire-to-Device
-
Connector Shape:Rectangular
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Contact Size:1.2mm
-
Strain Relief:With
-
Contact Type:Receptacle
-
Centerline (Pitch):.098 in, 2.5 mm
-
Mating Alignment:With
-
Connector Position Assurance Capable:No
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
135
$24.31
270
$12.87
405
$9.06
540 +
$8.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments