- Home ›
- All Products›
- 1-2343327-2
1-2343327-2
TE Connectivity / AMP Brand
D3100 HDR,5POS SINGLE ROW SMT HORIZONTAL
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
D3100 HDR,5POS SINGLE ROW SMT HORIZONTAL
Search Keywords: 123433272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2343327-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
120 -
Contact Type:Tab
-
Strain Relief:Without
-
Shielded:No
-
Connector Mounting Type:Board Mount
-
Connector & Housing Type:Plug
-
Contact Layout:Inline
-
Mating Alignment Type:Polarization
-
Contact Mating Area Plating Material:Gold
-
Number of Rows:1
-
PCB Contact Termination Area Plating Material:Gold
-
Mating Alignment:With
-
Termination Method to Printed Circuit Board:Surface Mount
-
Housing Color:Black
-
Mating Retention Type:Latch
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Connector Product Type:Connector Assembly
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
PCB Mount Retention:Without
-
Contact Current Rating (Max):15 A
-
Mating Retention:With
-
PCB Mount Orientation:Right Angle
-
Connector System:Wire-to-Board
-
Housing Material:Thermoplastic GF
-
Contact Retention Within Housing:Without
-
Number of Positions:5
-
Insertion Force Type:High
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Centerline (Pitch):.149 in, 3.81 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Circuit Application:Power & Signal
-
Contacts Preloaded:Yes
-
Product Length:1.15 in, 29.24 mm
-
Product Width:.87 in, 22.1 mm
-
Connector Height:.368 in, 9.35 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
90
$31.93
180
$16.90
270
$11.90
360 +
$11.66
Click for Quote
Log in
to unlock special pricing