- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-2342082-3
1-2342082-3
TE Connectivity / AMP Brand
13POS HDR ST, HT, 5.00MM PITCH, TL 2.6MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
13POS HDR ST, HT, 5.00MM PITCH, TL 2.6MM
Search Keywords: 123420823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2342082-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
595
Can Ship immediately
MOQ for out of Stock Qty:
50
11 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$86.52
10
$86.29
25
$86.08
50
$85.86
100
$45.46
150
$31.99
200 +
$31.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments