- Home ›
- All Products›
- 1-2339800-1
1-2339800-1
TE Connectivity / AMP Brand
MATENET 2X3 HEADER, 90DEG, CODE A
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MATENET 2X3 HEADER, 90DEG, CODE A
Search Keywords: 123398001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2339800-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
768 -
Mating Tab Thickness:.016 in, .4 mm
-
Connector Mounting Type:Board Mount
-
Operating Temperature (Max):105 °C, 221 °F
-
PCB Mount Orientation:Right Angle
-
Number of Positions:12
-
Sealable:No
-
Centerline (Pitch):.071 in, 1.8 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
Shielded:Yes
-
Mating Tab Width:.02 in, .5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
960
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
960
$17.95
1,920
$9.17
2,880
$6.24
3,840 +
$6.12
Click for Quote
Log in
to unlock special pricing