- Home ›
- All Products›
- 1-2334258-1
1-2334258-1
TE Connectivity / AMP Brand
80POS,0.64 GENER. Y,REC HSG ASSY,SLD
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
80POS,0.64 GENER. Y,REC HSG ASSY,SLD
Search Keywords: 123342581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2334258-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mating Tab Width:.025 in, .11 in, .25 in, .64 mm, 2.8 mm, 6.3 mm
-
Housing Material:PBT GF20
-
Connector Position Assurance Capable:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Method:Box
-
Connector System:Wire-to-Wire
-
Primary Product Color:Black
-
Contact Type:Receptacle
-
Connector Shape:Rectangular
-
Packaging Quantity:60
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Contact Size:.64mm , 2.8mm , 6.3mm
-
Primary Locking Feature:Integrated in Housing
-
Number of Rows:6
-
Centerline (Pitch):.1 in, .25 in, 2.6 mm, 6.4 mm
-
Sealable:Yes
-
Number of Positions:80
-
Connector & Housing Type:Housing for female terminals
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$13.10
25
$11.87
60
$11.34
120
$10.85
300
$10.40
540
$10.13
1,020 +
$9.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments