- Home ›
- All Products›
- 1-2333134-6
1-2333134-6
TE Connectivity / AMP Brand
DYNAMIC 1100D REC HSG X 32P BLACK 33%GF
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1100D REC HSG X 32P BLACK 33%GF
Search Keywords: 123331346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2333134-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:32
-
Connector System:Wire-to-Board
-
Housing Material:Polyamide GF
-
Connector & Housing Type:Receptacle
-
Contact Type:Receptacle
-
Number of Rows:2
-
Sealable:No
-
Centerline (Pitch):.079 in, 2 mm
-
Row-to-Row Spacing:.13 in, 3.3 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
500
$2.19
1,000
$1.35
1,500
$1.07
2,000 +
$1.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments