- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-2333134-3
1-2333134-3
TE Connectivity / AMP Brand
DYNAMIC 1100D REC HSG X 26P BLACK 33%GF
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DYNAMIC 1100D REC HSG X 26P BLACK 33%GF
Search Keywords: 123331343
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2333134-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Halogen Free:No
-
Connector System:Wire-to-Board
-
Number of Cavities:26
-
Multiple Contact Types:Without
-
Centerline (Pitch):.079 in, 2 mm
-
Shunts/Shorting Bars:Without
-
Operating Voltage:125 VAC
-
Panel Mount:No
-
VDE Tested:No
-
Row-to-Row Spacing:.129 in, 3.3 mm
-
Agency/Standard:CSA , UL
-
Packaging Quantity:100
-
Circuit Application:Signal
-
UL File Number:E28476
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
CSA Rating:Certified
-
Number of Positions:26
-
Product Type:Connector
-
Contact Type:Socket
-
Series Number:1000
-
Length:1.12 in, 28.6 mm
-
CSA File Number:LR7189
-
Connector Style:Receptacle
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Packaging Method:Bag
-
Housing Color:Black
-
UL Flammability Rating:UL 94V-0
-
For Use With:Header
-
CSA Certified:Yes
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
UL Rating:Recognized
-
Connector Type:Housing
-
Panel Mount Feature:Without
-
Width:.49 in, 12.45 mm
-
Number of Rows:2
-
Preloaded:No
-
Height:.444 in, 11.3 mm
-
Housing Material:PA
-
Contact Layout:Matrix
-
Sealable:No
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,768
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
14 Weeks
can ship
8/7/26
Tariffs may apply for U.S. shipments