- Home ›
- All Products›
- 1-2332470-1
1-2332470-1
TE Connectivity / AMP Brand
4POS,HYBRID,REC HSG ASSY,SLD,COD A
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4POS,HYBRID,REC HSG ASSY,SLD,COD A
Search Keywords: 123324701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2332470-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Rows:2
-
Centerline (Pitch):.511 in, .649 in, 13 mm, 16.5 mm
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Housing Material:PBT GF20
-
Contact Type:Receptacle
-
Terminal Position Assurance:Yes
-
Sealable:Yes
-
Mating Tab Width:.047 in, .374 in, 1.2 mm, 9.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Connector System:Wire-to-Wire
-
Operating Voltage:12 VDC
-
Number of Positions:4
-
Circuit Application:Power & Signal
-
Connector & Housing Type:Housing for female terminals
-
Contact Size:1.2mm , 9.5mm
-
Primary Product Color:Black
-
Primary Locking Feature:Integrated in Housing
-
Connector Position Assurance Capable:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
28 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
5
$7.39
50
$4.82
100
$4.72
250
$4.67
500
$4.61
750
$4.59
1,000 +
$4.38
Click for Quote
Log in
to unlock special pricing