- Home ›
- All Products›
- 1-2332186-1
1-2332186-1
TE Connectivity / AMP Brand
6POS,PICO MQS,REC HSG,UNSLD,COD A
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
6POS,PICO MQS,REC HSG,UNSLD,COD A
Search Keywords: 123321861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2332186-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Operating Temperature (Max):130 °C, 266 °F
-
Mating Alignment:With
-
Contact Size:.5mm
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Terminal Position Assurance:No
-
Number of Positions:6
-
Centerline (Pitch):.05 in, 1.27 mm
-
Primary Product Color:Black
-
Primary Locking Feature:Locking Lance
-
Mating Tab Width:.019 in, .5 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Board
-
Connector Position Assurance Capable:No
-
Mating Alignment Type:Keyed
-
Connector Shape:Rectangular
-
Contact Current Rating (Max):2 A
-
Sealable:No
-
Nominal Voltage Architecture:12 V
-
Contact Type:Receptacle
-
Packaging Method:Carton
-
Number of Rows:1
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Housing Material:PBT GF
-
Connector & Housing Type:Housing for female terminals
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,500
$1.600
5,000
$0.847
7,500
$0.596
10,000 +
$0.584
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments