- Home ›
- All Products›
- 1-2331743-1
1-2331743-1
TE Connectivity / AMP Brand
D3950 REC 4POS 1ROW X KEY
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
D3950 REC 4POS 1ROW X KEY
Search Keywords: 123317431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2331743-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:4
-
Number of Rows:1
-
Contact Current Rating (Max):12.7 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Base Material:Copper Alloy
-
Terminal Block Connector Type:Receptacle
-
Packaging Method:Tray
-
Housing Material:Thermoplastic
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.295 in, 7.5 mm
-
Wire Size:22 – 14 AWG, .32 – 2.1 mm²
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Product Orientation:Vertical
-
Operating Voltage:300 VAC
-
Wire Entry Location:Top
-
Primary Product Color:Black
-
Termination Method to Wire & Cable:Push-In
-
Wire Entry Angle:180°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1400
Order Increment:
70
2 Weeks
can ship
5/14/26
Price (USD)
Qty
Unit Price
1,400
$7.71
2,800
$3.94
4,200
$2.68
5,600 +
$2.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments