- Home ›
- All Products›
- 1-2329463-6
1-2329463-6
TE Connectivity / AMP Brand
DYNAMIC 1100D HDR ASSY V 32P XBLACK TIN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC 1100D HDR ASSY V 32P XBLACK TIN
Search Keywords: 123294636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2329463-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Packaging Quantity:13
-
PCB Mount Alignment:Without
-
Number of Rows:2
-
Sealable:No
-
PCB Mount Retention:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Layout:Matrix
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:With
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Mount Retention Type:Retention Leg
-
PCB Mount Orientation:Vertical
-
Mating Retention:With
-
Contact Current Rating (Max):3 A
-
Number of Positions:32
-
Contact Mating Area Plating Material:Tin
-
Agency/Standard:CSA , UL
-
PCB Contact Termination Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Columns:16
-
Connector Width:.444 in, 11.3 mm
-
Operating Voltage:125 VAC, 125 VDC
-
Square Termination Post & Tail Dimension:.019 in, .5 mm
-
Mating Tab Thickness:.019 in, .5 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Contact Underplating Material:Nickel
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Type:Pin
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Mounting Type:Board Mount
-
Approved Standards:CSA LR7189
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
Packaging Type:Tube
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.078 in, 2 mm
-
Connector Height:.49 in, 12.45 mm
-
Housing Material:Thermoplastic Polyester GF
-
Connector Contact Load Condition:Fully Loaded
-
Connector Length:1.362 in, 34.6 mm
-
Row-to-Row Spacing:.129 in, 3.3 mm
-
Mating Alignment Type:Polarization
-
Primary Product Color:Black
-
Number of Loaded Positions:32
-
Circuit Application:Power & Signal
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Mating Tab Width:.027 in, .7 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,509
Can Ship immediately
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
Order Increment:
13
29 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
13
$16.01
50
$15.98
100
$15.94
163
$15.90
325
$8.45
488
$5.94
650 +
$5.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments