- Home ›
- All Products›
- 1-2324271-8
1-2324271-8
TE Connectivity / AMP Brand
LEFT SEGMENT LGA4189-5 SOCKET-P5 FOR ODM
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
LEFT SEGMENT LGA4189-5 SOCKET-P5 FOR ODM
Search Keywords: 123242718
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2324271-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Contact Base Material:Copper Alloy
-
PCB Mounting Style:Surface Mount Solder Ball
-
Frame Style:C Shape
-
Connector System:Board-to-Board
-
IC Socket Type:LGA 4189
-
Operating Temperature Range:-25 – 100 °C
-
Housing Material:High Temperature Thermoplastic
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Thickness:15 µin
-
Tray Color:Black
-
Housing Color:Black
-
Contact Current Rating (Max):.5 A
-
Circuit Application:Signal
-
Number of Positions:2097
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Tray
-
Grid Spacing:.039 x .0338 in, .9906 x .8585 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
383
Can Ship immediately
MOQ for out of Stock Qty:
42
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$39.69
10
$39.59
25
$39.49
42
$39.39
84
$24.25
126
$19.20
168 +
$18.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments