- Home ›
- All Products›
- 1-2324245-8
1-2324245-8
TE Connectivity / AMP Brand
ASSY,HDR,VERT,GWT,BOSSED,DUAL ROW, EP2.5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ASSY,HDR,VERT,GWT,BOSSED,DUAL ROW, EP2.5
Search Keywords: 123242458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2324245-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
PCB Mount Retention:With
-
Mating Alignment Type:Polarization
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Mating Retention:With
-
Panel Mount Feature:Without
-
Contact Underplating Material:Nickel
-
Row-to-Row Spacing:.098 in, 2.5 mm
-
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Housing Material:Nylon
-
Number of Positions:18
-
PCB Mount Retention Type:Kinked Solder Tails
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Sealable:No
-
Connector System:Wire-to-Board
-
Primary Product Color:Natural
-
Contact Current Rating (Max):4.2 A
-
Contact Mating Area Plating Material Thickness:78.74 µin, 2 µm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Circuit Application:Power & Signal
-
PCB Mount Alignment:With
-
Mating Retention Type:Latch
-
Glow Wire Rating:Glow Wire
-
Mating Pin Diameter:.024 in, .6 mm
-
Mating Alignment:With
-
Contact Base Material:Brass
-
Approved Standards:UL E28476
-
PCB Mount Orientation:Vertical
-
PCB Mount Alignment Type:Locating Boss
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material Finish:Bright
-
Number of Rows:2
-
Operating Voltage:250 VAC
-
Packaging Quantity:160
-
Connector Contact Load Condition:Fully Loaded
-
Connector Length:1 in
-
Packaging Type:Loose Piece
-
Connector Height:.386 in, 9.8 mm
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
-
Agency/Standard:UL , VDE
-
Round Termination Post & Tail Diameter:.024 in, .6 mm
-
Header Type:Fully Shrouded
-
Termination Post & Tail Length:.134 in, 3.4 mm
-
Contact Mating Area Plating Material:Tin
-
Contact Layout:Matrix
-
Connector Width:.4 in, 10.47 mm
-
UL Flammability Rating:UL 94V-0
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10240
Order Increment:
160
14 Weeks
can ship
8/5/26
Tariffs may apply for U.S. shipments