- Home ›
- All Products›
- 1-2323832-1
1-2323832-1
TE Connectivity / AMP Brand
PDL REC TERMINAL 18-20 AWG w/lube
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PDL REC TERMINAL 18-20 AWG w/lube
Search Keywords: 123238321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2323832-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Current Rating (Max):8 A
-
Wire Contact Termination Area Plating Thickness:31.49 µin, .8 µm
-
Operating Temperature Range:-30 – 150 °C, -22 – 221 °F
-
Contact Orientation:Straight
-
Contact Mating Area Plating Material:Tin
-
Wire Contact Termination Area Plating Material:Pre-Tin
-
Compatible With Discrete Wire Type:Stranded
-
Operating Voltage:300 VAC
-
Contact Base Material:Copper Alloy
-
Contact Type:Socket
-
Packaging Quantity:4000
-
Wire Size:18 – 16 AWG
-
Termination Method to Wire & Cable:Crimp
-
Connector & Contact Terminates To:Wire & Cable
-
Sealable:No
-
Circuit Application:Power
-
Wire Insulation Support:With
-
Power Contact Type:Contact
-
Packaging Method:Reel
-
Contact Retention Within Housing:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5,000
$0.0571
10,000
$0.0547
25,000
$0.0392
50,000
$0.0329
100,000
$0.0282
150,000
$0.0271
250,000
$0.0270
500,000 +
$0.0267
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments