- Home ›
- All Products›
- 1-2322421-7
1-2322421-7
TE Connectivity / AMP Brand
M12 A-M-8 CAB ASS (PLG-PLG) 9.0 M CAT 7
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12 A-M-8 CAB ASS (PLG-PLG) 9.0 M CAT 7
Search Keywords: 123224217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2322421-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Housing Material:Copper Alloy
-
IP Rating:IP67
-
Connector Color (End B):Blue
-
M8/M12 Application Type:Sensor/Actuator
-
Conductor Material:Tinned Copper
-
Industrial Protocols:Ethernet
-
Cable Assembly Type:M12
-
Connector Type (End B):M12 Plug
-
Number of Positions:8
-
Packaging Method:Package
-
Cable Assembly Length:9 m
-
Shielded:Yes
-
Operating Voltage:30 VAC, 30 VDC
-
Connector Color (End A):Blue
-
Contact Current Rating (Max):2 A
-
Jacket Material:LSFRZH
-
Wire Size:24 AWG, 404 CMA, .204 mm²
-
Cable Color:Blue
-
Connector Type (End A):M12 Plug
-
Conductor Type:Stranded
-
Shield Style:S/FTP
-
Cable Construction:S/FTP Stranded
-
Product Style:Circular
-
Halogen Free:No
-
Plug Insertion Cycles (<=):250 Cycles
-
Wiring Pattern:Cat 7
-
Cable Jacket Color:Blue
-
Product Designation:Multi-Pair
-
Boot:With
-
Flammability Rating:LSFRZH
-
Connector Type:Plug
-
Storage Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Cable Assembly Category:Industry Standard
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
3
$164.13
5
$147.72
8
$129.25
10 +
$126.67
Click for Quote
Log in
to unlock special pricing