- Home ›
- All Products›
- 1-2322122-2
1-2322122-2
TE Connectivity / AMP Brand
HVP800 2P HEADER ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HVP800 2P HEADER ASSY
Search Keywords: 123221222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2322122-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Packaging Type:Box
-
Connector System:Board-to-Board
-
Voltage Rating (Max):200 VAC, 850 VDC
-
Contact Size:8mm
-
Connector Shape:Rectangular
-
Contact Mating Area Plating Material:Silver
-
Mounting Holes:With
-
Number of Positions:2
-
Operating Temperature (Max):125 °C, 257 °F
-
Operating Voltage:200 VAC, 850 VDC
-
Primary Product Color:Orange
-
Circuit Application:Power & Signal
-
Operating Temperature Range:-40 – 125 °C, -104 – 257 °F
-
Shielded:Yes
-
PCB Mount Orientation:Vertical
-
Packaging Quantity:3300
-
Sealable:Yes
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
-
Centerline (Pitch):.314 in, 8 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Type:Pin
-
Number of Signal Positions:2
-
Nominal Voltage Architecture:850 V
-
Contact Current Rating (Max):200 A
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Panel Mount
-
Header Type:Fully Shrouded
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Sections:7
-
Mating Pin Diameter:.314 in, 8 mm
-
Panel Mount Feature:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
16
$70.00
32
$43.08
48
$34.10
64 +
$33.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments