- Home ›
- All Products›
- 1-2321922-3
1-2321922-3
TE Connectivity / AMP Brand
REAR WIRE SEAL 3PIN, #2 BLOCKED
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
REAR WIRE SEAL 3PIN, #2 BLOCKED
Search Keywords: 123219223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2321922-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Operating Temperature (Max):105 °C, 221 °F
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Primary Product Material:Silicone Rubber
-
Packaging Method:Bag
-
Primary Product Color:Blue
-
Number of Positions:2
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5,000
$0.2880
10,000
$0.1772
15,000
$0.1403
20,000 +
$0.1375
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments