- Home ›
- All Products›
- 1-2321775-9
1-2321775-9
TE Connectivity / AMP Brand
4P,MATE-AX,HDR ASSY Rev.,90DEG,COD Z
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
4P,MATE-AX,HDR ASSY Rev.,90DEG,COD Z
Search Keywords: 123217759
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-2321775-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Reel Pack:
230 -
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mating Pin Diameter:.016 in, .4 mm
-
Sealable:No
-
Voltage Rating (Max):60 VDC
-
Connector Length:.957 in, 24.3 mm
-
Number of Positions:4
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Thickness (Recommended):.06 – .063 in, 1.5 – 1.6 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Mating Retention Type:Locking Interface
-
Contact Mating Area Plating Material:Silver
-
Operating Temperature (Max):105 °C, 221 °F
-
Number of Signal Positions:4
-
PCB Mount Retention Type:Solder Tail
-
Connector System:Cable-to-Board
-
Centerline (Pitch):.157 in, 4 mm
-
Nominal Voltage Architecture:60 V
-
PCB Mount Retention:With
-
Mounting Holes:With
-
Operating Voltage:5 VDC
-
Mating Retention:With
-
Circuit Application:Signal
-
Contact Current Rating (Max):3 A
-
Shielded:Yes
-
Mating Alignment:With
-
Contact Type:Pin
-
PCB Mount Alignment:With
-
Connector Width:.472 in, 12 mm
-
Profile Height from PCB:.472 in, 12 mm
-
Packaging Type:Tape & Reel
-
Packaging Quantity:920
-
Header Type:Fully Shrouded
-
Connector Shape:Rectangular
-
Contact Size:.4mm
-
Interface Number:208-18023
-
Number of Rows:2
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1150
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,150
$15.10
2,300
$7.71
3,450
$5.25
4,600 +
$5.15
Click for Quote
Log in
to unlock special pricing